Essentra DLCBST-3-01

DLCBST Series Natural Nylon .1875 inch Dual Locking Mini Circuit Board Support
$ 0.208
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra DLCBST-3-01.

element14 APAC

Datasheet1 page19 years ago

JRH Electronics

RS (Formerly Allied Electronics)

DigiKey

Electro Sonic

Inventory History

3 month trend:
+3.68%

Related Parts

Keystone8810
Spacer Lock-In Release PCB Support 7.112mm-OD 12.7mm-LG Nylon 6/6
Keystone9018
SPACER/STANDOFF, ROUND NYLON 4.6mm x 3.2mm; Wire Diameter:4.572mm; Spacer Material:Nylon; Body
Keystone2210
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH .500, ALUM/CLEAR IRIDITE
Keystone2202
HEX STANDOFF #4-40 ALUMINUM 3/8" / Hex Standoff Threaded #4-40 Aluminum 0.375" (9.53mm) 3/8"

Descriptions

Descriptions of Essentra DLCBST-3-01 provided by its distributors.

DLCBST Series Natural Nylon .1875 inch Dual Locking Mini Circuit Board Support
Spacer, Miniature Colour: Transparent Material: Nylon 6/6 RMS-01 Bore: 2.5 mm
RICHCO DLCBST-3-01 PCB MINI SUPPORT POST 4.8MM HIGH
Spacer Snap-Lock 4.4mm-OD 4.8mm-LG Nylon 6/6
CB SPT, DUAL LCK, NATURAL, 3/16 IN SPC
CB SptDual LckNatural3/16 in S
PCB MINI SUPPORT POST 4.8MM HIGH; Spacer Material:Nylon 6.6; External Width:4.4mm; SVHC:No SVHC (18-Jun-2012); Spacer Height:4.8mm ;RoHS Compliant: Yes
BOARD SPT SNAP LOCK NYLON 3/16"

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • DLCBST- 3-01
  • DLCBST-3-01...