TE Connectivity / ERNI 294649

Conn Shrouded Header HDR 8 POS 2.54mm Solder ST SMD Automotive T/R
$ 2.111
Production
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / ERNI 294649.

Electro Sonic

Datasheet9 pages3 years ago

ERNI

Master Electronics

Verical

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / ERNI 294649 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-08-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2023-01-26
LTD Date2023-01-26

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Surface Mount Right Angle, TSM Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Surface Mount Right Angle, TSM Series
Pin Header, Right Angle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Right Angle
Amphenol Communications Solutions95736-108LF
Clincher™ Flex Connectors, Right Angle Header, Single row, 8 Positions, 2.54mm (0.100in) Pitch
Amphenol Communications Solutions95736-109LF
Clincher™ Flex Connectors, Right Angle Header, Single row, 9 Positions, 2.54mm (0.100in) Pitch
Amphenol Communications Solutions95736-112LF
Board Connector, 12 Contact(S), 1 Row(S), Male, Right Angle, 0.1 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of TE Connectivity / ERNI 294649 provided by its distributors.

Conn Shrouded Header HDR 8 POS 2.54mm Solder ST SMD Automotive T/R
Headers & Wire Housings 8P VERT MALE SMT BLK 2.54MM SNGL ROW
8pin 2.54mm 1 Header,Latch Holder 12A
Pitch mm = 2.54 / Contacts = 8 / Rows = 1 / Gender = Male / Body Orientation = Straight / Mounting Type = SMD / Contact Material = Copper Alloy / Contact Plating = Gold / Shrouded = Yes / Current Rating A = 12 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Series = MaxiBridge

Manufacturer Aliases

TE Connectivity / ERNI has several brands around the world that distributors may use as alternate names. TE Connectivity / ERNI may also be known as the following names:

  • Erni - Te Connectivity
  • TE CONNECTIVITY (ER
  • ERNI
  • TE / ERNI
  • ERNI ELECTRONICS INC