TE Connectivity / ERNI 244837

1.27mm 2 26P Standing paste SMD, P=1.27mm Board-to-Board and Backplane Connector ROHS
$ 1.804
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / ERNI 244837.

Electro Sonic

Datasheet30 pages1 year ago
Datasheet16 pages3 years ago

ERNI

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-3.45%

CAD Models

Download TE Connectivity / ERNI 244837 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.804
$ 678.88
$ 678.88
Stock
10,651
32,308
32,308
Authorized Distributors
5
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
26
26
26
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Contact Plating
Gold
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-12-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-01-26
LTD Date2023-01-26

Related Parts

CONN HEADER SMD 10POS 1.27MM / Connector Header Surface Mount 10 position 0.050" (1.27mm)
Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount
Pin Header, Vertical, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount, SHF Series
TE Connectivity5-104069-4
Board Connector, 10 Contact(S), 2 Row(S), Male, Right Angle, 0.05 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of TE Connectivity / ERNI 244837 provided by its distributors.

1.27mm 2 26P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
Conn Shrouded Header M 26 POS 1.27mm Solder ST Top Entry SMD T/R
26pin 1.27mm 2 1.27mm Header,Push-Pull 1.7A 4-6¦Ìm SMD,P=1.27mm 21.59mm*7mm
Board to Board & Mezzanine Connectors 26P 1.27MM SMT VERT MALE BCKPLN B-B
Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking
Pin header, 26 pole, pitch 1.27 mm, straight, black, 244837
Conn Backplane M 26 POS 1.27mm
CON HEADER MALE STR 2X13P 1.27 SMD
Pitch mm = 1.27 / Contacts = 26 / Rows = 2 / Gender = Male / Body Orientation = Straight / Mounting Type = SMD / Contact Material = Copper Alloy / Contact Plating = Gold / Shrouded = Yes / Current Rating A = 1.3 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Flammability Rating = UL 94V-0 / Series = SMC

Manufacturer Aliases

TE Connectivity / ERNI has several brands around the world that distributors may use as alternate names. TE Connectivity / ERNI may also be known as the following names:

  • Erni - Te Connectivity
  • TE CONNECTIVITY (ER
  • ERNI
  • TE / ERNI
  • ERNI ELECTRONICS INC