TE Connectivity / ERNI 154805

Conn Board to Board F 12 POS 1.27mm Solder ST SMD T/R
$ 1.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / ERNI 154805.

Electro Sonic

Datasheet16 pages3 years ago

Sager Electronics

Master Electronics

ERNI

Burklin Elektronik

Inventory History

3 month trend:
-1.18%

CAD Models

Download TE Connectivity / ERNI 154805 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.37
$ 703.698
$ 703.698
Stock
12,070
18,076
18,076
Authorized Distributors
4
6
6
Gender
Female
Female
Female
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
12
12
12
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Headers & Wire Housings Surface-Mount Micro Socket, 0.050 x 0.100 Pitch
Amphenol Communications Solutions20021321-00012T4LF
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Surface Mount Straight
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount, CLP
Amphenol Communications Solutions87471-605LF
Board Connector, 10 Contact(S), 2 Row(S), Female, Straight, Surface Mount Terminal
Amphenol Communications Solutions20021321-00014D4LF
14 Position Receptacle Connector 0.050 (1.27mm) Surface Mount Gold

Descriptions

Descriptions of TE Connectivity / ERNI 154805 provided by its distributors.

Conn Board to Board F 12 POS 1.27mm Solder ST SMD T/R
Board Stacking Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug
Pitch mm = 1.27 / Contacts = 12 / Rows = 2 / Gender = Female / Body Orientation = Straight / Mounting Type = SMD / Contact Material = Copper Alloy / Contact Plating = Gold / Shrouded = Yes / Current Rating A = 1.7 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Flammability Rating = UL 94V-0 / Series = SMC

Manufacturer Aliases

TE Connectivity / ERNI has several brands around the world that distributors may use as alternate names. TE Connectivity / ERNI may also be known as the following names:

  • Erni - Te Connectivity
  • TE CONNECTIVITY (ER
  • ERNI
  • TE / ERNI
  • ERNI ELECTRONICS INC