TE Connectivity / ERNI 154763

Conn Board to Board M 12 POS 1.27mm Solder RA Side Entry SMD T/R
$ 1.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / ERNI 154763.

IHS

Datasheet48 pages8 years ago

Electro Sonic

Sager Electronics

Master Electronics

ERNI

Inventory History

3 month trend:
+3.11%

CAD Models

Download TE Connectivity / ERNI 154763 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.76
$ 996.177
$ 996.177
Stock
24,061
29,581
29,581
Authorized Distributors
5
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
12
12
12
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Contact Plating
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions20021612-00012T4LF
Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Through Hole Right Angle
Amphenol Communications Solutions20021122-00012T4LF
Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 12 contacts.
Amphenol Communications Solutions20021121-00012C4LF
CONN HEADER SMD 12POS 1.27MM / Connector Header Surface Mount 12 position 0.050" (1.27mm)
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Through Hole Right Angle, FTSH Series
1.27mm (0.05) Pitch DIL Vertical PC Tail Pin Header, selective gold + tin, 6+6 contacts"
Through-Hole Micro Header Rohs Compliant: Yes |Samtec, Inc. HTMS-106-03-S-D-RA

Descriptions

Descriptions of TE Connectivity / ERNI 154763 provided by its distributors.

Conn Board to Board M 12 POS 1.27mm Solder RA Side Entry SMD T/R
Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle
Pitch mm = 1.27 / Contacts = 12 / Rows = 2 / Gender = Male / Body Orientation = Right Angle / Mounting Type = SMD / Contact Material = Copper Alloy / Contact Plating = Gold / Shrouded = Yes / Current Rating A = 1.7 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Flammability Rating = UL 94V-0 / Series = SMC

Manufacturer Aliases

TE Connectivity / ERNI has several brands around the world that distributors may use as alternate names. TE Connectivity / ERNI may also be known as the following names:

  • Erni - Te Connectivity
  • TE CONNECTIVITY (ER
  • ERNI
  • TE / ERNI
  • ERNI ELECTRONICS INC