
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 154744 | 3,184 | 15 | |||||||||
| JRH Electronics | 154744 | 1,022 | 15 | 23h | ||||||||
| Onlinecomponents.com | 154744 | 3,184 | 15 | Bulk | ||||||||
| TME | 154744-TEC | 1,022 | 13 | 1h | ||||||||
| TTI | 154744 | 560 | 560 | Tape & Reel | 14h |
Download datasheets and manufacturer documentation for TE Connectivity / ERNI 154744.
Download TE Connectivity / ERNI 154744 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TE Connectivity / ERNI 154744 provided by its distributors.
TE Connectivity / ERNI has several brands around the world that distributors may use as alternate names. TE Connectivity / ERNI may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / ERNI 154744.