ept 404-53068-51

Socket header, 68 pole, pitch 1.27 mm, straight, black, 404-53068-51
$ 7.215
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell404-53068-51050Cut Tape
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 404-53068-51.

Burklin Elektronik

Datasheet5 pages2 years ago

Farnell

Alternate Parts

Price @ 1000
$ 7.215
$ 1,579.125
$ 1,579.125
Stock
0
31,375
31,375
Authorized Distributors
1
6
6
Gender
Receptacle
Female
Female
Pitch
-
1.27 mm
1.27 mm
Number of Positions
-
68
68
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Contact Plating
Gold
Tin
Tin
Housing Material
-
Polymer
Polymer
Connector Type
-
Receptacle, Socket
Receptacle, Socket
Current Rating
-
750 mA
750 mA
Number of Contacts
-
68
68
Contact Material
-
Copper
Copper

Descriptions

Descriptions of ept 404-53068-51 provided by its distributors.

Socket header, 68 pole, pitch 1.27 mm, straight, black, 404-53068-51
Connector, Rcpt, 68Pos, 2Row, 1.27Mm; Pitch Spacing:1.27Mm; No. Of Contacts:68Contacts; Gender:Receptacle; Product Range:One27 Series; Contact Termination Type:Surface Mount; No. Of Rows:2Rows; Contact Plating:Gold Over Palladium Rohs Compliant: Yes |Ept 404-53068-51
1.27MM FEM STRAIGHT 9.05MM 68PIN

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG