ept 404-53016-51

Connector, RCPT, 16POS, 2ROW, 1.27mm; Pitch Spacing: 1.27mm; No. of Contacts: 16Contacts; Gender: RecEpt...
$ 3.207
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell404-53016-51050Cut Tape
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 404-53016-51.

Burklin Elektronik

Datasheet5 pages2 years ago

Farnell

Alternate Parts

Price @ 1000
$ 3.207
$ 745.958
$ 745.958
Stock
0
27,432
27,432
Authorized Distributors
1
6
6
Gender
Receptacle
Female
Female
Pitch
-
1.27 mm
1.27 mm
Number of Positions
-
16
16
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Contact Plating
Gold
-
-
Housing Material
-
Liquid Crystal Polymer
Liquid Crystal Polymer
Connector Type
-
Receptacle, Socket
Receptacle, Socket
Current Rating
-
2 A
2 A
Number of Contacts
-
16
16
Contact Material
-
Gold
Gold

Descriptions

Descriptions of ept 404-53016-51 provided by its distributors.

Connector, RCPT, 16POS, 2ROW, 1.27mm; Pitch Spacing:1.27mm; No. of Contacts:16Contacts; Gender:RecEpt 404-53016-51acle; Product Range:One27 Series;
1.27MM FEM STRAIGHT 9.05MM 16PIN
Pitch mm = 1.27 / Contacts = 16 / Rows = 2 / Gender = Female / Body Orientation = Straight / Mounting Type = SMD / Contact Material = Copper Alloy / Contact Plating = Gold over Palladium Nickel over Nickel / Shrouded = Yes / Current Rating A = 1.4 / Voltage Rating V = 500 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Flammability Rating = UL 94V-0 / Series = One27

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG