ept 404-52080-51

Socket header, 80 pole, pitch 1.27 mm, straight, black, 404-52080-51
$ 7.462
Datasheet

Price and Stock

DistributorSKUMinPkg
EVE4045208051280
12h
Farnell404-52080-51050Tape & Reel
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 404-52080-51.

Burklin Elektronik

Datasheet5 pages2 years ago

Farnell

Inventory History

3 month trend:
+267%

Alternate Parts

Price @ 1000
$ 7.462
$ 1,773.486
$ 1,773.486
Stock
280
9,274
9,274
Authorized Distributors
2
6
6
Gender
Receptacle
Female
Female
Pitch
-
1.27 mm
1.27 mm
Number of Positions
-
80
80
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
-
Liquid Crystal Polymer
Liquid Crystal Polymer
Connector Type
-
Receptacle, Socket
Receptacle, Socket
Current Rating
-
1.4 A
1.4 A
Number of Contacts
-
80
80
Contact Material
-
Copper
Copper

Descriptions

Descriptions of ept 404-52080-51 provided by its distributors.

Socket header, 80 pole, pitch 1.27 mm, straight, black, 404-52080-51
Connector, Rcpt, 80Pos, 2Row, 1.27Mm
1.27MM FEM STRAIGHT 6.25MM 80P
CONNECTOR, RCPT, 80POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 80Contacts; Gender: Receptacle; Product Range: One27 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold over

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG