ept 404-52032-51

1.27MM Fem Straight 6.25MM 32P
$ 4.081
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 404-52032-51.

Burklin Elektronik

Datasheet5 pages3 years ago

Farnell

Inventory History

3 month trend:
-0.52%

Alternate Parts

Price @ 1000
$ 4.081
$ 935.748
$ 935.748
Stock
2,366
17,384
17,384
Authorized Distributors
3
6
6
Gender
Receptacle
Female
Female
Pitch
-
1.27 mm
1.27 mm
Number of Positions
-
32
32
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
-
Liquid Crystal Polymer
Liquid Crystal Polymer
Connector Type
-
Receptacle, Socket
Receptacle, Socket
Current Rating
-
1.7 A
1.7 A
Number of Contacts
-
32
32
Contact Material
-
Gold
Gold

Descriptions

Descriptions of ept 404-52032-51 provided by its distributors.

1.27MM FEM STRAIGHT 6.25MM 32P
Connector, Rcpt, 32Pos, 2Row, 1.27Mm; Pitch Spacing:1.27Mm; No. Of Contacts:32Contacts; Gender:Receptacle; Product Range:One27 Series; Contact Termination Type:Surface Mount; No. Of Rows:2Rows; Contact Plating:Gold Over Palladium Rohs Compliant: Yes |Ept 404-52032-51
Pitch mm = 1.27 / Contacts = 32 / Rows = 2 / Gender = Female / Body Orientation = Straight / Mounting Type = SMD / Contact Material = Copper Alloy / Contact Plating = Gold over Palladium Nickel over Nickel / Shrouded = Yes / Current Rating A = 1.4 / Voltage Rating V = 500 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Flammability Rating = UL 94V-0 / Series = One27

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG