ept 404-52020-51

Socket header, 20 pole, pitch 1.27 mm, straight, black, 404-52020-51
$ 3.277
Datasheet

Price and Stock

DistributorSKUMinPkg
EVE4045202051464
7h
Farnell404-52020-51050Cut Tape
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 404-52020-51.

Burklin Elektronik

Datasheet5 pages2 years ago

Farnell

Inventory History

3 month trend:
+820%

Alternate Parts

Price @ 1000
$ 3.277
$ 791.59
$ 791.59
Stock
464
11,384
11,384
Authorized Distributors
2
6
6
Gender
Receptacle
Female
Female
Pitch
-
1.27 mm
1.27 mm
Number of Positions
-
20
20
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Contact Plating
Gold
Tin
Tin
Housing Material
-
Liquid Crystal Polymer
Liquid Crystal Polymer
Connector Type
-
Receptacle, Socket
Receptacle, Socket
Current Rating
-
2 A
2 A
Number of Contacts
-
20
20
Contact Material
-
Gold
Gold

Descriptions

Descriptions of ept 404-52020-51 provided by its distributors.

Socket header, 20 pole, pitch 1.27 mm, straight, black, 404-52020-51
Connector, Rcpt, 20Pos, 2Row, 1.27Mm; Pitch Spacing:1.27Mm; No. Of Contacts:20Contacts; Gender:Receptacle; Product Range:One27 Series; Contact Termination Type:Surface Mount; No. Of Rows:2Rows; Contact Plating:Gold Over Palladium Rohs Compliant: Yes |Ept 404-52020-51
1.27MM FEM STRAIGHT 6.25MM 20P

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG