ept 403-53012-51

Conn Shrouded Header HDR 12 POS 1.27mm Solder ST Top Entry SMD
$ 2.655
Datasheet

Price and Stock

DistributorSKUMinPkg
UnikeyIC403-53012-51189
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 403-53012-51.

Burklin Elektronik

Datasheet5 pages2 years ago
Datasheet2 pages10 years ago

Farnell

Inventory History

3 month trend:
-81.00%

Alternate Parts

Price @ 1000
$ 2.655
$ 545.819
$ 545.819
Stock
74
15,949
15,949
Authorized Distributors
0
6
6
Gender
Male
Male
Male
Pitch
-
1.27 mm
1.27 mm
Number of Contacts
-
12
12
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
-
Liquid Crystal Polymer
Liquid Crystal Polymer
Contact Material
-
Copper
Copper

Descriptions

Descriptions of ept 403-53012-51 provided by its distributors.

Conn Shrouded Header HDR 12 POS 1.27mm Solder ST Top Entry SMD
Connector, Header, 12Pos, 2Row, 1.27Mm; Pitch Spacing:1.27Mm; No. Of Contacts:12Contacts; Gender:Header; Product Range:One27 Series; Contact Termination Type:Surface Mount; No. Of Rows:2Rows; Contact Plating:Gold Over Palladium Rohs Compliant: Yes |Ept 403-53012-51
PCB Header Temperature range: -55 ... 125 °C Combustibility class: UL 94 V-0 Connection principle: Board-Board Connector Design: Straight Connector Termination: SMD Contact material: Gold-Plated Copper Gender of contacts: Male Gender of housing: Female Housing Material: Liquid-Crystal Polymer (LCP) Pitch: 1.27 mm Series: One27 H: 3.25 mm Poles: 12 Rated current: 1.4 A

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG