ept 403-52068-51

Pin header, 68 pole, pitch 1.27 mm, straight, black, 403-52068-51
$ 5.62
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell403-52068-51050Tape & Reel
4h
UnikeyIC403-52068-511,34253
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 403-52068-51.

Burklin Elektronik

Datasheet5 pages2 years ago

Farnell

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 5.62
$ 1,410.068
$ 1,410.068
Stock
2,684
29,236
29,236
Authorized Distributors
1
6
6
Gender
Male
Male
Male
Pitch
-
1.27 mm
1.27 mm
Number of Contacts
-
68
68
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Orientation
-
Straight
Straight
Contact Plating
Gold
Tin
Tin
Housing Material
-
Liquid Crystal Polymer
Liquid Crystal Polymer
Contact Material
-
Copper
Copper

Descriptions

Descriptions of ept 403-52068-51 provided by its distributors.

Pin header, 68 pole, pitch 1.27 mm, straight, black, 403-52068-51
Conn Shrouded Header HDR 68 POS 1.27mm Solder ST Top Entry SMD
Désignation: Connecteur pour c
1.27MM MALE STRAIGHT 1.75MM 68P
Connector, HEADER, 68POS, 2ROW, 1.27MM; Pitch Spacing:1.27mm; No. of Contacts:68Contacts; Gender:Header; Product Range:One27 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold over Palladium Nickel Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG