ept 403-52032-51

Pin header, 32 pole, pitch 1.27 mm, straight, black, 403-52032-51
$ 3.496
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 403-52032-51.

Burklin Elektronik

Datasheet5 pages2 years ago

Farnell

Inventory History

3 month trend:
+429%

Alternate Parts

Price @ 1000
$ 3.496
$ 776.083
$ 776.083
Stock
1,824
10,475
10,475
Authorized Distributors
5
6
6
Gender
Male
Male
Male
Pitch
-
1.27 mm
1.27 mm
Number of Contacts
-
32
32
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
-
Liquid Crystal Polymer
Liquid Crystal Polymer
Contact Material
-
Gold
Gold

Descriptions

Descriptions of ept 403-52032-51 provided by its distributors.

Pin header, 32 pole, pitch 1.27 mm, straight, black, 403-52032-51
Connector, Header, 32Pos, 2Row, 1.27Mm; Pitch Spacing:1.27Mm; No. Of Contacts:32Contacts; Gender:Header; Product Range:One27 Series; Contact Termination Type:Surface Mount; No. Of Rows:2Rows; Contact Plating:Gold Over Palladium Rohs Compliant: Yes |Ept 403-52032-51
Pitch mm = 1.27 / Contacts = 32 / Rows = 2 / Gender = Plug / Body Orientation = Straight / Mounting Type = SMD / Contact Material = Copper Alloy / Contact Plating = Gold over Palladium Nickel over Nickel / Shrouded = Yes / Mating Pin Length mm = 4 / Current Rating A = 1.4 / Voltage Rating V = 500 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Flammability Rating = UL 94V-0 / Series = One27

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG