ept 403-52016-51

Pin header, 16 pole, pitch 1.27 mm, straight, black, 403-52016-51
$ 2.691
Datasheet

Price and Stock

DistributorSKUMinPkg
Arrow Electronics403-52016-510280
Farnell403-52016-51050Tape & Reel
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 403-52016-51.

Burklin Elektronik

Datasheet5 pages3 years ago

Farnell

Alternate Parts

Price @ 1000
$ 2.691
$ 646.11
$ 646.11
Stock
0
11,845
11,845
Authorized Distributors
2
6
6
Gender
Male
Male
Male
Pitch
-
1.27 mm
1.27 mm
Number of Contacts
-
16
16
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Termination
SMD/SMT
Solder
Solder
Orientation
-
Straight
Straight
Contact Plating
Gold
-
-
Housing Material
-
Liquid Crystal Polymer
Liquid Crystal Polymer
Contact Material
-
Gold
Gold

Descriptions

Descriptions of ept 403-52016-51 provided by its distributors.

Pin header, 16 pole, pitch 1.27 mm, straight, black, 403-52016-51
CONNECTOR, HEADER, 16POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 16Contacts; Gender: Header; Product Range: One27 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold over Pa
Pitch mm = 1.27 / Contacts = 16 / Rows = 2 / Gender = Plug / Body Orientation = Straight / Mounting Type = SMD / Contact Material = Copper Alloy / Contact Plating = Gold over Palladium Nickel over Nickel / Shrouded = Yes / Mating Pin Length mm = 4 / Current Rating A = 1.4 / Voltage Rating V = 500 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Flammability Rating = UL 94V-0 / Series = One27

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG