ept 403-51068-51

Pin header, 68 pole, pitch 1.27 mm, angled, black, 403-51068-51
$ 5.404
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 403-51068-51.

Burklin Elektronik

Datasheet5 pages2 years ago

Farnell

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 5.404
$ 2,283.834
$ 2,283.834
Stock
304
7,854
7,854
Authorized Distributors
1
6
6
Gender
Male
Male
Male
Pitch
-
1.27 mm
1.27 mm
Number of Contacts
-
68
68
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Orientation
-
-
-
Contact Plating
Gold
-
-
Housing Material
-
-
-
Contact Material
-
Copper
Copper

Descriptions

Descriptions of ept 403-51068-51 provided by its distributors.

Pin header, 68 pole, pitch 1.27 mm, angled, black, 403-51068-51
Connector, Header, 68Pos, 2Row, 1.27Mm Rohs Compliant: Yes
PCB Header Temperature range: -55 ... 125 °C Combustibility class: UL 94 V-0 Connection principle: Board-Board Connector Design: Angled Connector Termination: SMD Contact material: Gold-Plated Copper Gender of contacts: Male Gender of housing: Female Housing Material: Liquid-Crystal Polymer (LCP) Pitch: 1.27 mm Series: One27 Poles: 68 Rated current: 1.4 A

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG