ept 403-51012-51

Conn Shrouded Header HDR 12 POS 1.27mm Solder RA Side Entry SMD Reel
$ 2.677
Datasheet

Price and Stock

DistributorSKUMinPkg
EVE40351012512,008
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 403-51012-51.

Farnell

Datasheet2 pages10 years ago

Burklin Elektronik

Inventory History

3 month trend:
+46.42%

Alternate Parts

Price @ 1000
$ 2.677
$ 996.177
$ 996.177
Stock
2,008
29,183
29,183
Authorized Distributors
1
6
6
Gender
Male
Male
Male
Pitch
-
1.27 mm
1.27 mm
Number of Contacts
-
12
12
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Orientation
-
-
-
Contact Plating
Gold
-
-
Housing Material
-
-
-
Contact Material
-
Copper
Copper

Descriptions

Descriptions of ept 403-51012-51 provided by its distributors.

Conn Shrouded Header HDR 12 POS 1.27mm Solder RA Side Entry SMD Reel
Connector, Header, 12Pos, 2Row, 1.27Mm; Pitch Spacing:1.27Mm; No. Of Contacts:12Contacts; Gender:header; Product Range:one27 Series; Contact Termination Type:surface Mount; No. Of Rows:2Rows; Contact Plating:gold Over Palladium Rohs Compliant: Yes
Pitch mm = 1.27 / Contacts = 12 / Rows = 2 / Gender = Male / Body Orientation = Right Angle / Mounting Type = SMD / Contact Material = Copper Alloy / Contact Plating = Gold over Palladium Nickel over Nickel / Shrouded = Yes / Mating Pin Length mm = 4 / Current Rating A = 1.4 / Voltage Rating V = 500 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Flammability Rating = UL 94V-0 / Series = One27

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG