ept 304-80016-03

Conn DIN 41612 F 20 POS 2.54mm Solder ST Thru-Hole Tube
$ 3.564
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 304-80016-03. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 304-80016-03.

element14 APAC

Datasheet2 pages18 years ago

Burklin Elektronik

Related Parts

HARTING Elektronik09062483201
BACKPLANE CONNECTOR, 48 POSITION, 3 ROW, CRIMP TERMINATION, DIN 41612 SERIES
Amphenol Communications Solutions86094648813755V1LF
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right An
Amphenol Communications Solutions86094648114765V1LF
Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole Tray
TE Connectivity5650868-4
Conn DIN 41612 F 48 POS 2.54mm Solder RA Thru-Hole Package
TE Connectivity5535043-4
DIN 41612 Connector, Eurocard Type C, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
HARTING Elektronik09032966825
CONN, RECT, INDUSTRIAL, CABLE SOCKET,96 CONT, SOLDER, SH-SZ C, BACKPLANE, STRAIGHT,2A

Descriptions

Descriptions of ept 304-80016-03 provided by its distributors.

Conn DIN 41612 F 20 POS 2.54mm Solder ST Thru-Hole Tube
Female connector, type 3C, 20 pole, a-c, pitch 2.54 mm, solder pin, straight, 304-80016-03
C/3 20F-FET AC 13 MM DS II; Pitch Spacing:2.54mm; No. of Contacts:20; Gender:Receptacle; No. of Rows:3; Rows Loaded:a + b; No. of Mating Cycles:400; Connector Type:DIN41612; Connector Type:DIN41612; Lead Spacing:2.54mm; No. of Ways:20; Termination Method:Solder

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG