ept 115-40054

Conn DIN 41612 M 64 POS 2.54mm Solder ST Thru-Hole Tube
$ 2.572
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 115-40054.

element14 APAC

Datasheet2 pages18 years ago

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Related Parts

Amphenol Communications Solutions86094647113755ELF
CONN DIN HDR 96POS PCB RA GOLD / 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
HARTING Elektronik09031647921
Male connector, type C, 64 pole, a-c, pitch 2.54 mm, solder pin, angled, 09031647921
Amphenol Communications Solutions86093487313755ELF
CONN RECT DIN 41612 HEADER 48 POS STYLE C/2 RT ANGLE CLASS II 3MM TAIL
Amphenol Communications Solutions86093967814755ELF
Board Euro Connector, 96 Contact(S), 3 Row(S), Male, Straight, 0.1 Inch Pitch, Solder Terminal,
HARTING Elektronik09031966921
96 Position Din Connector Header, Male Pins Through Hole, Right Angle
TE Connectivity5650908-5
DIN 41612 Connector, 96 Contacts, Plug, 2.54 mm, 3 Row, a + b + c

Descriptions

Descriptions of ept 115-40054 provided by its distributors.

Conn DIN 41612 M 64 POS 2.54mm Solder ST Thru-Hole Tube
CONN, DIN 41612, PLUG, 64POS, 3ROW;
R64M AC 4 MM DS II; Connector Type:DIN 41612; Series:Type R; Pitch Spacing:2.54mm; No. of Contacts:64; Gender:Plug; No. of Rows:3; Rows Loaded:a + b; Contact Termination:Through Hole; No. of Mating Cycles:400; Connector ;RoHS Compliant: Yes

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG