ept 114-40090

Female connector, type H15, 15 pole, z-d, pitch 5.08 mm, wire-wrap, straight, 114-40090
$ 17.504
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 114-40090. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 114-40090.

Newark

Datasheet1 page10 years ago
Datasheet1 page18 years ago

element14 APAC

Burklin Elektronik

Related Parts

HARTING Elektronik09042326831
32 (Power) Position Din Connector Receptacle, Female Sockets Gold Through Hole
TE Connectivity5650870-4
Connector DIN 41612 RCP 64 POS 2.54mm Solder RA Thru-Hole
TE Connectivity5650858-5
TE Connectivity 5650858-5 DIN 41612 Connector Female 32P Vertical Unshrouded
TE Connectivity5650860-5
Conn DIN 41612 Receptacle 64 POS 2.54mm Solder ST Through Hole
HARTING Elektronik09042326821
Harting 09 04 232 6821 Edge Connector Sockets 1pc durable design
HARTING Elektronik09062152821
CONN, RECT, INDUSTRIAL, CABLE SOCKET,15 CONT, SOLDER, SH-SZ H, BACKPLANE, STRAIGHT,15A

Descriptions

Descriptions of ept 114-40090 provided by its distributors.

Female connector, type H15, 15 pole, z-d, pitch 5.08 mm, wire-wrap, straight, 114-40090
MALE TYPE H 10.2MM 15PINS WIREWR
Female, Solder, Type H, Cl2, 15Way, 13Mm; Product Range:Type H15 Series; No. Of Contacts:15Contacts; Gender:Receptacle; Pitch Spacing:5.08Mm; No. Of Rows:2 Row; Rows Loaded:A + B; Contact Plating:-; Contact Material:-; No. Of Mating Rohs Compliant: Yes |Ept 114-40090

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG