ept 114-40060

Conn DIN 41612 F 15 POS ST Panel Mount Box
$ 15.953
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 114-40060.

element14 APAC

Datasheet0 pages0 years ago

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-40.97%

Related Parts

HARTING Elektronik09042326831
32 (Power) Position Din Connector Receptacle, Female Sockets Gold Through Hole
HARTING Elektronik09032646828
Female connector, type C, 64 pole, AC, pitch 2.54 mm, IDC connection, straight, 09032646828
TE Connectivity5650870-4
Connector DIN 41612 RCP 64 POS 2.54mm Solder RA Thru-Hole
TE Connectivity5650858-5
TE Connectivity 5650858-5 DIN 41612 Connector Female 32P Vertical Unshrouded
TE Connectivity5650860-5
Conn DIN 41612 Receptacle 64 POS 2.54mm Solder ST Through Hole
HARTING Elektronik09040323213
09 04 SER 32WAY 5.08MM PITCH, TYPE D,2 ROW A/B, STRAIGHT DIN 41612 CONN, SKT, CRIMP

Descriptions

Descriptions of ept 114-40060 provided by its distributors.

Conn DIN 41612 F 15 POS ST Panel Mount Box
Female, Faston, Type H, Cl2, 15Way; Product Range:Type H15 Series; No. Of Contacts:15Contacts; Gender:Receptacle; Pitch Spacing:5.08Mm; No. Of Rows:2 Row; Rows Loaded:A + B; Contact Plating:-; Contact Material:-; No. Of Mating Rohs Compliant: Yes |Ept 114-40060
Gender = Socket / Type = H15 / Class = C1 / Poles = 15 / Pitch mm = 5.08 / Rows = 2 / Rows Loaded = z + d / Mounting Type = PCB / Termination Type = Solder Terminal / Orientation = Straight / Contact Material = Copper Alloy / Current Rating A = 15 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 500

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG