ept 108-40065

Female connector, type E, 48 pole, a-c-e, pitch 5.08 mm, solder pin, straight, tin-plated, 108-40065
$ 3.621
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 108-40065.

element14 APAC

Datasheet1 page18 years ago

Burklin Elektronik

Related Parts

TE Connectivity5650868-4
TE Connectivity 5650868-4 DIN 41612 Connector Female Unshrouded 48 Contacts
TE Connectivity5535043-4
DIN 41612 Connector, Eurocard Type C, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
TE Connectivity5535090-4
DIN 41612 Connector, Eurocard Type C, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
HARTING Elektronik09032966825
CONN, RECT, INDUSTRIAL, CABLE SOCKET,96 CONT, SOLDER, SH-SZ C, BACKPLANE, STRAIGHT,2A
HARTING Elektronik09032966824
CONN DIN RCPT 96POS PCB / 96 Position Din Connector Receptacle, Female Sockets Through Hole
HARTING Elektronik09032326825
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal

Descriptions

Descriptions of ept 108-40065 provided by its distributors.

Female connector, type E, 48 pole, a-c-e, pitch 5.08 mm, solder pin, straight, tin-plated, 108-40065
DIN 41612 Female straight, type E
E48F ACE 20 MM WW II (1X1); Pitch Spacing:5.08mm; No. of Contacts:48; Gender:Receptacle; No. of Rows:3; Rows Loaded:a + c + e; No. of Mating Cycles:400; Connector Type:DIN41612; Connector Type:DIN41612; Lead Spacing:5.08mm; No. of Ways:48; Termination Method:Solder

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG