ept 106-40066

Conn DIN 41612 F 32 POS 5.08mm Solder ST Thru-Hole Tube
$ 7.814
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 106-40066.

element14 APAC

Datasheet2 pages18 years ago

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

TE Connectivity5650870-4
Connector DIN 41612 RCP 64 POS 2.54mm Solder RA Thru-Hole
TE Connectivity5650858-5
TE Connectivity 5650858-5 DIN 41612 Connector Female 32P Vertical Unshrouded
HARTING Elektronik09022646825
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
HARTING Elektronik09032646825
CONN DIN RCPT 96POS PCB / 96 Position Din Connector Receptacle, Female Sockets Through Hole
HARTING Elektronik09032647825
96 Position Din Connector Receptacle, Female Sockets Through Hole
Amphenol Communications Solutions86091326114765V1LF
AMPHENOL FCI 86091326114765V1LF DIN 41612 Connector, 32 Contacts, Receptacle, 2.54 mm, 2 Row, a

Descriptions

Descriptions of ept 106-40066 provided by its distributors.

Conn DIN 41612 F 32 POS 5.08mm Solder ST Thru-Hole Tube
CONN, DIN 41612, RCPT, 32POS, 2ROW ROHS COMPLIANT: YES
Gender = Socket / Type = D / Class = C2 / Poles = 32 / Pitch mm = 5.08 / Rows = 2 / Rows Loaded = a + c / Mounting Type = PCB / Termination Type = Solder Terminal / Orientation = Straight / Contact Material = Copper Alloy / Current Rating A = 5.6 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 400

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG