ept 104-90035

Conn DIN 41612 F 32 POS 2.54mm Solder ST Thru-Hole Tray
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 104-90035. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 104-90035.

element14 APAC

Datasheet0 pages0 years ago

Farnell

Related Parts

TE Connectivity5650868-4
Conn DIN 41612 F 48 POS 2.54mm Solder RA Thru-Hole Package
HARTING Elektronik09062483201
BACKPLANE CONNECTOR, 48 POSITION, 3 ROW, CRIMP TERMINATION, DIN 41612 SERIES
TE Connectivity5535043-4
DIN 41612 Connector, Eurocard Type C, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
HARTING Elektronik09032966825
CONN, RECT, INDUSTRIAL, CABLE SOCKET,96 CONT, SOLDER, SH-SZ C, BACKPLANE, STRAIGHT,2A
TE Connectivity5535043-5
DIN 41612 Connector, Eurocard Type C, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
HARTING Elektronik09032966824
CONN DIN RCPT 96POS PCB / 96 Position Din Connector Receptacle, Female Sockets Through Hole

Descriptions

Descriptions of ept 104-90035 provided by its distributors.

Conn DIN 41612 F 32 POS 2.54mm Solder ST Thru-Hole Tray
C/2 32F AC 5, 5 MM HL II; Pitch Spacing:2.54mm; No. of Contacts:32; Gender:Receptacle; No. of Rows:3; Rows Loaded:a + b; No. of Mating Cycles:400; Connector Type:DIN41612; Connector Type:DIN41612; Lead Spacing:2.54mm; No. of Ways:32; Termination Method:Solder

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG