Epson X1G004481006712

Crystal Oscillator 2.4576MHz 1.6V to 3.6V 15pF 4-Pin SMD T/R
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellX1G00448100671201Cut Tape
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson X1G004481006712.

element14 APAC

Datasheet5 pages10 years ago

Related Parts

Crystal Oscillator 2.4576MHz 1.6V to 3.6V 15pF 4-Pin SMD T/R
CTS ComponentsCB3-3I-2M4576
SMD Clock Oscillator 2.4576MHz 5V 50pF 4-Pin SMD
Oscillator XO ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD T/R
XTAL OSC ST 1.6V~3.3V +/-50PPM -40~85C 250TR
Low Power Programmable MEMS Oscillator 2.4576MHz 3.3V 50ppm 4-Pin Surface Mount T/R

Descriptions

Descriptions of Epson X1G004481006712 provided by its distributors.

Crystal Oscillator 2.4576MHz 1.6V to 3.6V 15pF 4-Pin SMD T/R
OSC, 2.4576MHZ, 7MM X 5MM, CMOS
OSC, 2.4576MHZ, 7MM X 5MM, CMOS; Frequency Nom: 2.4576MHz; Frequency Stability + / -: -; Oscillator Case: SMD, 7mm x 5mm; Supply Voltage Nom: 3.3V; Product Range: SG7050CAN Series; Operating Temperature Min: -40°C; Operating T

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)