Epson X1G004451004512

Crystal Oscillator 2.4576MHz 1.6V to 3.6V 15pF 4-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson X1G004451004512.

IHS

Datasheet5 pages8 years ago

element14 APAC

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Thailand
Introduction Date2018-05-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-16
LTD Date2022-09-29

Related Parts

Crystal Oscillator 2.4576MHz 1.6V to 3.6V 15pF 4-Pin SMD T/R
CTS ComponentsCB3-3I-2M4576
SMD Clock Oscillator 2.4576MHz 5V 50pF 4-Pin SMD
Oscillator XO ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD T/R
XTAL OSC ST 1.6V~3.3V +/-50PPM -40~85C 250TR
Low Power Programmable MEMS Oscillator 2.4576MHz 3.3V 50ppm 4-Pin Surface Mount T/R

Descriptions

Descriptions of Epson X1G004451004512 provided by its distributors.

Crystal Oscillator 2.4576MHz 1.6V to 3.6V 15pF 4-Pin SMD T/R
RoHS Compliant CMOS SURFACE MOUNT SMD/SMT Oscillator 15pF 85C 3.5ns 5.0mm x 3.2mm x 1.1mm
CMOS Output Clock Oscillator, 2.4576MHz Nom
Osc, 2.4576Mhz, 5Mm X 3.2Mm, Cmos; Frequency Nom:2.4576Mhz; Frequency Stability +/-:-; Oscillator Case:Smd, 5Mm X 3.2Mm; Supply Voltage Nom:3.3V; Product Range:Sg5032Can Series; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |Epson X1G004451004512

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)