Epson SG7050CCN 25.000000M-HJGA3

Oscillator XO 25MHz ±50ppm 50pF CMOS 60% 5V 4-Pin SMD T/R
$ 1.864

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson SG7050CCN 25.000000M-HJGA3.

IHS

Datasheet2 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
-45.63%

Related Parts

Oscillator XO ±50ppm 50pF CMOS 60% 5V 4-Pin SMD T/R
CTS Components636L3C025M00000
SMD Crystal Oscillator 25MHz 3.3V 30pF 4-Pin CSMD T/R
Oscillator XO 25MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 25MHz ±50ppm 15pF CMOS 55% 2.5V 4-Pin SMD T/R
3.2X2.5 Cmos Quartz Oscillator/Ceramic, 3.3V, +/-50Ppm (-40 To 85C) |Txc 7X-25.000MBE-T
Oscillator XO 25MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of Epson SG7050CCN 25.000000M-HJGA3 provided by its distributors.

Oscillator XO 25MHz ±50ppm 50pF CMOS 60% 5V 4-Pin SMD T/R
XTAL OSC OE 4.5V~5.5V +/-50PPM -40~85C 250TR
CMOS Output Clock Oscillator, 25MHz Nom
XTAL OSC XO 25.0000MHZ CMOS SMD

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG7050CCN-25.000000M-HJGA3
  • SG7050CCN25.000000M-HJGA3