Epson SG7050CAN 20.000000M-TJGA3

Oscillator XO 20MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V Medical 4-Pin SMD T/R
$ 1.776

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson SG7050CAN 20.000000M-TJGA3.

IHS

Datasheet34 pages3 years ago

Electro Sonic

Inventory History

3 month trend:
-4.47%

Supply Chain

Introduction Date2017-05-26

Related Parts

Oscillator XO ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD T/R
MEMS Oscillator, 3.3V, -40C-85C, 50ppm 4 VDFN 2.0x2.5mm TUBE RoHS Compliant: Yes
Oscillator MEMS 20MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V 4-Pin QFN SMD T/R
Crystal Oscillator 18.432MHz 1.6V to 3.6V 15pF 4-Pin SMD T/R
Oscillator XO 20MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
CTS ComponentsCB3LV-3I-20M0000
SMD Crystal Oscillator 20MHz 3.3V 50pF 4-Pin CSMD T/R

Descriptions

Descriptions of Epson SG7050CAN 20.000000M-TJGA3 provided by its distributors.

Oscillator XO 20MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V Medical 4-Pin SMD T/R
XTAL OSC ST 1.6V~3.3V +/-50PPM -40~85C 250TR
CMOS Output Clock Oscillator, 20MHz Nom
SG7050CAN Series 20.000Mhz Oscillator
XTAL OSC XO 20.0000MHZ CMOS SMD

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG7050CAN20.000000M-TJGA3