Epson SG-8002CA32.0000M-PCML0

Programmable Crystal Oscillator 32MHz 3.3V 15pF 4-Pin CSON T/R
$ 2.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson SG-8002CA32.0000M-PCML0.

Epson

Datasheet6 pages7 years ago

IHS

Arrow Electronics

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Thailand
Introduction Date2001-04-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-09-30

Related Parts

Oscillator XO 32MHz ±100ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 32MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 32MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
32 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
ECS InternationalECS-3963-320-AU-TR
Oscillator XO 32MHz ±100ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-SMD T/R
ECS InternationalECS-3953M-320-AU-TR
Clock Oscillator 32MHz 3.3V 15pF 4-Pin SMD T/R

Descriptions

Descriptions of Epson SG-8002CA32.0000M-PCML0 provided by its distributors.

Programmable Crystal Oscillator 32MHz 3.3V 15pF 4-Pin CSON T/R
SG-8002 Series 32 MHz 3.3 V ±100 ppm -40° to 85°C SMT Oscillator - SON-4
SMD XTL OS MHZ(O/E)3.3V+/-100PPM-40~85C 1K TR
CMOS Output Clock Oscillator, 32MHz Nom
XTAL OSC XO 32.0000MHZ CMOS SMD

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG-8002CA 32.0000M-PCML0
  • SG-8002CA 32.0000MPCML0