Epson SG-636PCE 6.0000MC0:ROHS

CMOS Output Clock Oscillator, 2.21675MHz Min, 40MHz Max, 6MHz Nom
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson SG-636PCE 6.0000MC0:ROHS.

Epson

Datasheet2 pages7 years ago

IHS

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Thailand
Introduction Date2003-02-05
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2022-07-29
LTD Date2023-06-30

Related Parts

ECS InternationalECS-2033-060-AU
Oscillator XO 6MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin Mini-CSMD T/R
Oscillator XO 6MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 6MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 6MHz ±100ppm 50pF CMOS/TTL 60% 5V 4-Pin Mini-SMD T/R
ECS InternationalECS-100A-060
Crystal Clock Oscillator 6MHz 14-Pin Metal DIP
ECS InternationalECS-100AX-060
6 MHz XO (Standard) TTL Oscillator 5V - 14-DIP, 4 Leads (Full Size, Metal Can)

Descriptions

Descriptions of Epson SG-636PCE 6.0000MC0:ROHS provided by its distributors.

CMOS Output Clock Oscillator, 2.21675MHz Min, 40MHz Max, 6MHz Nom
SMD XTL MHZ (O/E) 3.3V 1K TR
XTAL OSC XO 6.0000MHZ CMOS SMD

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG-636PCE 6.0000MC0: ROHS
  • SG-636PCE-6.0000MC0:ROHS
  • SG-636PCE6.0000MC0:ROHS
  • SG636PCE 6.0000MC0:ROHS