Epson SG-615P 25.0000MC3:ROHS

SG-615P Series 25 MHz 5 V ±100 ppm -20° to 70°C Surface Mount Oscillator
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson SG-615P 25.0000MC3:ROHS.

Epson

Datasheet3 pages11 years ago

IHS

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Thailand
Introduction Date2001-06-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-07-29
LTD Date2023-06-30

Related Parts

ECS InternationalECS-3961-250-AU-TR
Oscillator XO 25MHz ±100ppm 30pF HCMOS 60% 5V 4-Pin Mini-SMD T/R
ECS InternationalECS-3961-240-AU-TR
Oscillator XO 24MHz ±100ppm 30pF HCMOS 60% 5V 4-Pin Mini-SMD T/R
Oscillator XO 25MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 25MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Oscillator XO 24.576MHz ±100ppm 50pF CMOS/TTL 60% 5V 4-Pin PDIP Thru-Hole Bulk
Oscillator XO 27MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of Epson SG-615P 25.0000MC3:ROHS provided by its distributors.

SG-615P Series 25 MHz 5 V ±100 ppm -20° to 70°C Surface Mount Oscillator
CMOS Output Clock Oscillator, 1.025MHz Min, 26MHz Max, 25MHz Nom
SMD XTAL OSC MHZ (O/E) 250TR
XTAL OSC XO 25.0000MHZ CMOS TTL
SG-615P 25.0000MC-3:ROHS

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG-615P 25.0000MC-3:ROHS
  • SG-615P 25.0000MC3 ROHS
  • SG-615P 25.0000MC3: ROHS
  • SG-615P-25.0000MC-3:ROHS
  • SG-615P-25.0000MC3-ROHS
  • SG-615P-25.0000MC3ROHS
  • SG-615P25.0000MC-3:ROHS
  • SG-615P25.0000MC3:ROHS
  • SG-615P25.0000MC3ROHS
  • SG615P-25.0000MC3:ROHS
  • SG615P25.0000MC3ROHS