Epson SG-615P 24.0000MC0:ROHS

Oscillator Xo 24MHZ ±100PPM 50PF Cmos/ttl 60% 5V 4-PIN SMD T/r
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson SG-615P 24.0000MC0:ROHS.

Epson

Datasheet3 pages11 years ago

IHS

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Thailand
Introduction Date2008-11-13
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-07-15
LTD Date2023-06-30

Related Parts

Oscillator XO 24MHz ±100ppm 50pF CMOS/TTL 60% 5V 4-Pin PDIP Thru-Hole Bulk
ECS InternationalECS-3961-240-AU-TR
Oscillator XO 24MHz ±100ppm 30pF HCMOS 60% 5V 4-Pin Mini-SMD T/R
Oscillator XO 24MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
ECS InternationalECS-2100A-240
Crystal Clock Oscillator 24MHz 8-Pin Metal DIP
Oscillator XO 24.576MHz ±100ppm 50pF CMOS/TTL 60% 5V 4-Pin PDIP Thru-Hole Bulk
Oscillator XO 22.1184MHz ±100ppm 50pF CMOS/TTL 60% 5V 4-Pin PDIP Thru-Hole Bulk

Descriptions

Descriptions of Epson SG-615P 24.0000MC0:ROHS provided by its distributors.

Oscillator XO 24MHz ±100ppm 50pF CMOS/TTL 60% 5V 4-Pin SMD T/R
CMOS/TTL Output Clock Oscillator, 24MHz Nom
SMD XTAL OSC MHZ (O/E) 1K TR
XTAL OSC XO 24.0000MHZ CMOS TTL

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG-615P 24.0000MC0: ROHS
  • SG-615P24.0000MC0:ROHS
  • SG615P 24.0000MC0:ROHS
  • SG615P24.0000MC0:ROHS