Epson SG-615P 12.0000MC0:ROHS

CMOS/TTL Output Clock Oscillator, 12MHz Nom
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson SG-615P 12.0000MC0:ROHS.

Epson

Datasheet3 pages11 years ago

IHS

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2013-02-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-07-29
LTD Date2023-06-30

Related Parts

CTS ComponentsMXO45HS-2C-12M0000
2000 RoHS Compliant Active Tin/Silver/Copper - with Nickel barrier Oscillator 55/45% 50pF -20C 10ns
Oscillator XO 12MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
CTS ComponentsMXO45HST-2C-12M0000
HCMOS/TTL Output Clock Oscillator, 12MHz Nom
Oscillator XO 12.288MHz ±100ppm 50pF CMOS/TTL 60% 5V 4-Pin PDIP Thru-Hole Stick
ECS InternationalECS-2100AX-120
TH Crystal Oscillator 12MHz 5V 50pF 4-Pin DIP
ECS InternationalECS-2100A-120
Crystal Clock Oscillator 12MHz 8-Pin Metal DIP

Descriptions

Descriptions of Epson SG-615P 12.0000MC0:ROHS provided by its distributors.

CMOS/TTL Output Clock Oscillator, 12MHz Nom
SMD XTAL OSC MHZ (O/E) 1K TR
XTAL OSC XO 12.0000MHZ CMOS TTL

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG-615P 12.0000MC0: ROHS
  • SG-615P12.0000MC0:ROHS
  • SG615P 12.0000MC0:ROHS