Epson SG-51P 12.2880MC:ROHS

Oscillator XO 12.288MHz ±100ppm 50pF CMOS/TTL 60% 5V 4-Pin PDIP Thru-Hole Stick
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson SG-51P 12.2880MC:ROHS.

Arrow.cn

Datasheet3 pages12 years ago

Related Parts

1/2 SIZE XTAL OSC MHZ 4 PIN (O/E)
CMOS/TTL Output Clock Oscillator, 12.288MHz Nom
1/2 SIZE XTAL OSC MHZ 4 PIN (O/E)
CTS ComponentsMXO45-2I-11M0592
HCMOS/TTL Output Clock Oscillator, 11.0592MHz Nom
CTS ComponentsMXO45HS-2C-12M0000
2000 RoHS Compliant Active Tin/Silver/Copper - with Nickel barrier Oscillator 55/45% 50pF -20C 10ns
CTS ComponentsMXO45HST-2C-12M0000
HCMOS/TTL Output Clock Oscillator, 12MHz Nom

Descriptions

Descriptions of Epson SG-51P 12.2880MC:ROHS provided by its distributors.

Oscillator XO 12.288MHz ±100ppm 50pF CMOS/TTL 60% 5V 4-Pin PDIP Thru-Hole Stick
SG-51 Series 12.288MHz 100ppm 5V -20°C ~ 70°C Oscillator
XTAL OSC XO 12.2880MHZ CMOS TTL

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG-51P 12.2880MC: ROHS
  • SG-51P12.2880MC:ROHS