Epson SG-531P 10.0000MC:ROHS

1/2 Size Xtal Osc Mhz 4 Pin (o/e)

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson SG-531P 10.0000MC:ROHS.

Epson

Datasheet3 pages11 years ago

Arrow.cn

Related Parts

CTS ComponentsMXO45T-2C-10M0000
Oscillator XO 10MHz ±100ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Carton/Tray/Tube
ECS InternationalECS-100AX-100
10MHz XO (Standard) TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can)
ECS InternationalECS-100A-100
Crystal Clock Oscillator 10MHz 14-Pin Metal DIP
CTS ComponentsCB3-2C-10M0000
CB3 Series 10 MHz 7 x 5 mm 5.5 V ±100 ppm SMT HCMOS/TTL Clock Oscillator
ECS InternationalECS-3961-100-AU-TR
Oscillator XO 10MHz ±100ppm 30pF HCMOS 60% 5V 4-Pin Mini-SMD T/R
CMOS/TTL Output Clock Oscillator, 10MHz Nom

Descriptions

Descriptions of Epson SG-531P 10.0000MC:ROHS provided by its distributors.

1/2 SIZE XTAL OSC MHZ 4 PIN (O/E)
XTAL OSC XO 10.0000MHZ CMOS TTL
SG-531P 10.0000MC: ROHS

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG-531P 10.0000MC: ROHS
  • SG-531P 10.0000MCROHS
  • SG-531P10.0000MC:ROHS
  • SG-531P10.0000MCROHS
  • SG531P 10.0000MC:ROHS