Epson SG-51PTJ 32.0000MC:ROHS

Xtal Osc Mhz 4 Pin (o/e-ttl)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson SG-51PTJ 32.0000MC:ROHS.

IHS

Datasheet2 pages41 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

32 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
CTS ComponentsCB3LV-2C-32M0000
XTAL OSC XO 32.0000MHZ HCMOS TTL
CRYSTAL OSCILLATOR 8-DIP, 4 LEADS (HALF SIZE, METAL CAN) 33MHZ 100PPM 0C ~ 70C CMOS 5V
SMD OSC MHZ (O/E-TTL) 1K T/R
Oscillator XO 32.768MHz ±100ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
CTS ComponentsCB3LV-2I-30M0000
Oscillator XO 30MHz ±100ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of Epson SG-51PTJ 32.0000MC:ROHS provided by its distributors.

XTAL OSC MHZ 4 PIN (O/E-TTL)
TTL Output Clock Oscillator, 32MHz Nom
XTAL OSC XO 32.0000MHZ TTL TH

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG-51PTJ 32.0000MC: ROHS
  • SG-51PTJ32.0000MC:ROHS
  • SG51PTJ 32.0000MC:ROHS