Epson SG-51P 4.0000MC:ROHS

Xtal Osc Mhz 4 Pin (o/e)

Price and Stock

Related Parts

Oscillator XO 4MHz ±100ppm 50pF CMOS/TTL 60% 5V 4-Pin PDIP Thru-Hole Bulk
CTS ComponentsMXO45HS-2C-4M0000
HCMOS/TTL Output Clock Oscillator, 4MHz Nom
CMOS/TTL Output Clock Oscillator, 4MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN
Oscillator XO 4MHz ±100ppm 50pF CMOS/TTL 60% 5V 4-Pin SMD T/R
CTS ComponentsMXO45-2C-4M0000
Oscillator XO 4MHz ±100ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Carton/Tray/Tube
ECS InternationalECS-2100AX-040
TH Crystal Oscillator 4MHz 5V 50pF 4-Pin DIP

Descriptions

Descriptions of Epson SG-51P 4.0000MC:ROHS provided by its distributors.

XTAL OSC MHZ 4 PIN (O/E)
XTAL OSC XO 4.0000MHZ CMOS TTL
SG-51P 4.0000MC: ROHS

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG-51P 4.0000MC: ROHS
  • SG-51P-4.0000MC:ROHS
  • SG-51P4.0000MC:ROHS
  • SG51P 4.0000MC:ROHS