Epson SG-310SDF 25.0000MB

SMD Crystal Oscillator 25MHz 2.5V 15pF 4-Pin SMD Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson SG-310SDF 25.0000MB.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2013-02-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-09-16
LTD Date2023-03-31

Related Parts

CTS Components632N3I025M00000
SMD Crystal Oscillator 25MHz 2.5V 15pF 4-Pin CSMD T/R
MEMS Oscillator, 25 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, ASDMB
Oscillator MEMS 25MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator XO 25MHz ±50ppm 15pF CMOS 55% 2.5V 4-Pin SMD T/R
CTS ComponentsCB2V5-3I-25M0000
Oscillator XO 25MHz ±50ppm 30pF HCMOS/TTL 55% 2.5V 4-Pin CSMD T/R
CTS ComponentsCB2V5-3C-25M0000
CB2V5 Series 25 MHz 7 x 5 mm 2.5 V ±50 ppm SMT HCMOS/TTL Clock Oscillator

Descriptions

Descriptions of Epson SG-310SDF 25.0000MB provided by its distributors.

SMD Crystal Oscillator 25MHz 2.5V 15pF 4-Pin SMD Bulk
Standard Clock Oscillators 25MHz 2.5volt 50ppm -20C +70C
SMD XTAL OSC MHZ 2.5V +/-50PPM -20~70C BULK - CUT TAPE
CMOS Output Clock Oscillator, 25MHz Nom
XTAL OSC XO 25.0000MHZ CMOS SMD

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG-310 SDF 25.0000MB
  • SG-310SDF25.0000MB
  • SG310SDF 25.0000MB
  • SG310SDF25.0000MB