Abracon ASDMB-25.000MHZ-EC-T

MEMS Oscillator, 25 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, ASDMB
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASDMB-25.000MHZ-EC-T.

IHS

Datasheet5 pages15 years ago

Sager Electronics

Master Electronics

Abracon SCT

Inventory History

3 month trend:
+41.45%

CAD Models

Download Abracon ASDMB-25.000MHZ-EC-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.41
$ 1.506
$ 1.506
Stock
92,050
323,231
323,231
Authorized Distributors
6
6
6
Frequency
25 MHz
25 MHz
25 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
15 mA
15 mA
15 mA
Operating Supply Voltage
2.5 V
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Oscillator XO 25MHz ±50ppm 15pF CMOS 55% 2.5V 4-Pin SMD T/R
SG-310SDF Series 25 MHz 2.5 V ±50 ppm -20 to +70°C SPXO Crystal Oscillator
CTS Components632N3I025M00000
SMD Crystal Oscillator 25MHz 2.5V 15pF 4-Pin CSMD T/R
5.0X3.2 Cmos Quartz Oscillator/Ceramic, 2.5V, +/-50Ppm (-10 To 70C) |Txc 7C-25.000MCB-T
Oscillator XO 25MHz ±50ppm 15pF CMOS 55% 2.5V 4-Pin SMD T/R
CTS ComponentsCB2V5-3I-25M0000
Oscillator XO 25MHz ±50ppm 30pF HCMOS/TTL 55% 2.5V 4-Pin CSMD T/R

Descriptions

Descriptions of Abracon ASDMB-25.000MHZ-EC-T provided by its distributors.

MEMS Oscillator, 25 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, ASDMB
CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 25MHz Nom, CMOS
Standard Clock Oscillators MEMS OSC XO 25.0000M HZ LVCMOS
MEMS OSC XO 25.0000MHZ LVCMOS, 2.5x2mm, RoHS
Abracon SCT
LVCMOS 1.8V 3.3V 16mA 15pF ¡À50ppm 25MHz 2.5mm*2mm*900¦Ìm

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASDMB-25.000MHZ-EC-T?
  • ASDMB-25.000MHZ-ECT
  • ASDMB25000MHZECT