Toyocom RTC-7301SFB

Real Time Clock Parallel Clock/Calendar/Alarm/Timer/Interrupt 24-Pin SOP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Toyocom RTC-7301SFB.

IHS

Datasheet2 pages12 years ago
Datasheet0 pages0 years ago

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-12-31
LTD Date2013-06-30

Related Parts

Analog DevicesMAX3967AETG+
MAX3967AE Series 5.5 V Output Surface Mount LED Driver - TQFN-24
MCU 8-bit PIC18 PIC RISC 16KB Flash 3.3V/5V 28-Pin SPDIP Tube
MicrochipMIC3003GFL
FOM Management IC with Internal Calibration | IC FOM MANAGEMENT W/CALIBR 24 ML
Texas InstrumentsLMX2487ESQ/NOPB
3-GHz to 7.5-GHz delta-sigma low power dual PLL for RF personal communications 24-WQFN -40 to 85
Texas InstrumentsBQ4011MA-200
R-PDMA-P28 Through Hole Tube 32KX8 ic memory 200ns 262144bit 4.75V 0C~70C TA
MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 28-Pin SPDIP Tube

Descriptions

Descriptions of Toyocom RTC-7301SFB provided by its distributors.

Real Time Clock Parallel Clock/Calendar/Alarm/Timer/Interrupt 24-Pin SOP
Real Time Clock, 0 Timer(s), CMOS, PDSO24
HH:MM:SS 2.4V 5.5V YY:MM:DD SOP
standard package

Manufacturer Aliases

Toyocom has several brands around the world that distributors may use as alternate names. Toyocom may also be known as the following names:

  • TOYOCOM USA
  • EPSON TOYOCOM CORP
  • EPSON TOYOCOM
  • EPSON-TOYO
  • Toyocom U S A Inc
  • Epson Toyocom Co Ltd
  • Seiko Epson (Epson Toyocom)
  • TOYO
  • Epson Toyocom Corporation
  • TOYOCOM-EPSON

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTC-7301SF (B)
  • RTC-7301SF B
  • RTC-7301SF, (B)
  • RTC-7301SF,(B)
  • RTC7301SFB