Microchip MIC3003GFL

FOM Management IC with Internal Calibration | IC FOM MANAGEMENT W/CALIBR 24 ML
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC3003GFL.

Microchip

Datasheet74 pages16 years ago

SHENGYU ELECTRONICS

Microchip SCT

CAD Models

Download Microchip MIC3003GFL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2026-08-26
Country of AssemblyMalaysia
Country of FabricationTaiwan
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLMX2487ESQ/NOPB
Clock Generator/Frequency Synthesizer /PLL
Texas InstrumentsBQ4010LYMA-70N
8Kx8 Nonvolatile SRAM, 3.3-V Input, 10% Voltage Tolerance 28-DIP MODULE -40 to 85
Analog DevicesMAX3967AETG+
MAX3967AE Series 5.5 V Output Surface Mount LED Driver - TQFN-24
Bluetooth 4.0 class 2 Dual Mode surface mount data module with chip antenna
Module Bluetooth 4.1 Ble Module, Shielded, Antenna, Ascii Interface Rohs Compliant: Yes
MicrochipMIC3002GML TR
IC LASER CTRLR 10GBPS 3.6V 24MLF / Laser Driver IC 10Gbps 1 Channel 3V ~ 3.6V 24-MLF® (4x4)

Descriptions

Descriptions of Microchip MIC3003GFL provided by its distributors.

FOM Management IC with Internal Calibration | IC FOM MANAGEMENT W/CALIBR 24 ML
Fiber Optic Module Chipsets, 3.3V, QFN-24, RoHS
Microchip SCT
Fom Controller With Internal Calibration 24 Vqfn 3X3X0.9Mm Tube Rohs Compliant: Yes |Microchip MIC3003GFL
Fiber Optic Module Management IC 24-Pin MLF
IC LASER CTRLR 10GBPS 3.6V 24MLF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.