Epson MC-306 32.7680K-AC0: ROHS

Crystal 0.032768MHz ±20ppm (Tol) 9pF FUND 50000Ohm 4-Pin SMD T/R
$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson MC-306 32.7680K-AC0: ROHS.

Master Electronics

Datasheet2 pages4 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.43
$ 1.689
$ 1.689
Stock
1
5,510
5,510
Authorized Distributors
4
5
5
Frequency
32.768 kHz
32.768 kHz
32.768 kHz
Frequency Tolerance
0.002 %
0.002 %
0.002 %
Frequency Stability
144 ppm
144 ppm
144 ppm
Load Capacitance
9 pF
9 pF
9 pF
ESR (Equivalent Series Resistance)
50 kΩ
50 kΩ
50 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Thailand
Harmonized Tariff Schedule (HTS) Code8541.60.00.10
Introduction Date2010-05-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Epson MC-306 32.7680K-AC0: ROHS provided by its distributors.

Crystal 0.032768MHz ±20ppm (Tol) 9pF FUND 50000Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom
SMD T/FORK XTL KHZ +/-20PPM,-40~85C 9.0PF 1K TR
CRYSTAL 32.7680KHZ 9PF SMD

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC-306 32.7680K-AC0:ROHS
  • MC-306 32.7680KAC0 ROHS
  • MC-30632.7680K-AC0:ROHS