Epson MA-506 4.0000M-C0:ROHS

MA-506 Series 4.0000Mhz 50ppm 18pF -20C to +70C Crystal

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson MA-506 4.0000M-C0:ROHS.

Epson

Datasheet2 pages12 years ago

Arrow.cn

Related Parts

ECS InternationalECS-40-18-10X
Crystal 4MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 200Ohm 2-Pin Thru-Hole Bulk
Crystal 4MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 4-Pin SMD T/R
CRYSTAL 4MHZ 16PF SMD
ECS InternationalECS-40-18-10
Parallel - Fundamental Quartz Crystal, 4MHz Nom
Crystal, Microprocessor, 4 MHz, SMD, 11.5mm x 4.8mm x 4.2mm, 50 ppm, 18 pF, 50 ppm, ABLS-LR
Parallel - Fundamental Quartz Crystal, 4MHz Nom

Descriptions

Descriptions of Epson MA-506 4.0000M-C0:ROHS provided by its distributors.

MA-506 Series 4.0000Mhz 50ppm 18pF -20C to +70C Crystal
Crystal 4MHz 18pF 4-Pin SMD T/R
SMD AT XTL MHZ +/-50PPM 18.0PF 1K TR

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MA-506 4.0000M-C0: ROHS