Epson MA-505 9.8304M-C0:ROHS

Crystal 9.8304MHZ 18PF SMD

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson MA-505 9.8304M-C0:ROHS.

Epson

Datasheet2 pages12 years ago

Related Parts

MA-406 Series 10.0000Mhz 50ppm 18pF Crystal
Crystal 10MHz ±50ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 9.8304MHz Nom
ECS InternationalECS-98.3-18-9
Crystal 9.8304MHz 18pF 2-Pin Radial Leaded
Crystal 10MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 80Ohm 2-Pin SMD T/R
Crystal 8.912MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 80Ohm 2-Pin HC-49/S SMD T/R

Descriptions

Descriptions of Epson MA-505 9.8304M-C0:ROHS provided by its distributors.

CRYSTAL 9.8304MHZ 18PF SMD
SMD AT XTL MHZ +/-50PPM 18.0 PF 1K T/R

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MA-505 9.8304M-C0: ROHS
  • MA-505 9.8304M-C0:ROHS_