Epson MA-505 10.0000M-C0:ROHS

Crystal 10MHz ±50ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 4-Pin SMD T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson MA-505 10.0000M-C0:ROHS.

Epson

Datasheet2 pages12 years ago

Arrow.cn

Related Parts

CRYSTAL 9.8304MHZ 18PF SMD
ECS InternationalECS-100-18-9X
Crystal 10MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 100Ohm 2-Pin Thru-Hole Bulk
Crystal 10MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 80Ohm 2-Pin SMD T/R
Hc49 Smd Mhz Quartz Xtal/Metal, +/-50Ppm @25C, +/-50Ppm (-20 To 70C), 20Pf |Txc 9C-10.000MBBK-T
Parallel - Fundamental Quartz Crystal, 10MHz Nom
Crystal, Standard, 10 MHz, SMD, 3.2mm x 2.5mm x 0.85mm, 150 ppm, 8 pf, 50 ppm, CX3225GA

Descriptions

Descriptions of Epson MA-505 10.0000M-C0:ROHS provided by its distributors.

Crystal 10MHz ±50ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 4-Pin SMD T/R
18pF ¡À50ppm ¡À30ppm 10MHz 60¦¸ 100¦ÌW SOJ-4 12.7mm*5.08mm*4.6mm
SMD AT XTL MHZ +/-50PPM 18.0PF 1K TR

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MA-505 10.0000M-C0: ROHS
  • MA505 10.0000M-C0:ROHS