Epson MA-505 12.0000M-C0:ROHS

Parallel - Fundamental Quartz Crystal, 12MHz Nom
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson MA-505 12.0000M-C0:ROHS.

Epson

Datasheet2 pages12 years ago

IHS

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Crystal 12MHz ±50ppm (Tol) ±30ppm (Stability) 16pF FUND 50Ohm 4-Pin SMD T/R
SMD AT STRIP XTL MHZ +/-50PPM 16PF 1K T/R
Parallel - Fundamental Quartz Crystal, 12.288MHz Nom

Descriptions

Descriptions of Epson MA-505 12.0000M-C0:ROHS provided by its distributors.

Parallel - Fundamental Quartz Crystal, 12MHz Nom
CRYSTAL 12.0000MHZ 18PF SMD
SMD AT XTL MHZ +/-50PPM 18.0PF 1K TR

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MA-505 12.0000M-C0: ROHS
  • MA-50512.0000M-C0:ROHS