Epson MA-406 12.0000M-B3: ROHS

Crystal 12MHz ±50ppm (Tol) ±30ppm (Stability) 16pF FUND 50Ohm 4-Pin SMD T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson MA-406 12.0000M-B3: ROHS.

Epson

Datasheet2 pages12 years ago

Related Parts

SMD AT STRIP XTL MHZ +/-50PPM 16PF 1K T/R
Parallel - Fundamental Quartz Crystal, 12MHz Nom
Parallel - Fundamental Quartz Crystal, 12.288MHz Nom

Descriptions

Descriptions of Epson MA-406 12.0000M-B3: ROHS provided by its distributors.

Crystal 12MHz ±50ppm (Tol) ±30ppm (Stability) 16pF FUND 50Ohm 4-Pin SMD T/R
SMD AT STRIP XTL MHZ +/-50PPM 16.0 PF 250TR
CRYSTAL 12.0000MHZ 16PF SMD

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MA-406 12.0000M-B3:ROHS
  • MA406-12.0000MB3:ROHS
  • MA40612.0000MB3:ROHS