Epson FC-135R 32.7680KA-A0

Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 2-Pin CSMD T/R
$ 0.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson FC-135R 32.7680KA-A0.

Electro Sonic

Datasheet2 pages11 years ago
Datasheet2 pages1 year ago

Arrow.cn

Inventory History

3 month trend:
+2.68%

Alternate Parts

Price @ 1000
$ 0.334
$ 1.689
$ 1.689
Stock
667,381
305,498
305,498
Authorized Distributors
6
6
6
Frequency
32.768 kHz
32.768 kHz
32.768 kHz
Frequency Tolerance
0.002 %
0.002 %
0.002 %
Frequency Stability
144 ppm
144 ppm
144 ppm
Load Capacitance
12.5 pF
12.5 pF
12.5 pF
ESR (Equivalent Series Resistance)
50 kΩ
50 kΩ
50 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Thailand
Harmonized Tariff Schedule (HTS) Code8541.60.00.10
Introduction Date2015-02-06
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Crystal, Plastic Molded 32.768Khz, 12.5F, 20Ppm-40+85C, 8 X 4 X 2.5 Rohs Compliant: Yes
AB26TRQ Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C Tuning Fork Crystal
Crystal, Cylindrical 32.768Khz, 12.5F, 20Ppm, 2 X 6 Formed Lead Smd Rohs Compliant: Yes
ECS InternationalECS-.327-12.5-17X-TR
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD T/R
ECS InternationalECS-.327-12.5-34R-TR
CRYSTAL 32.7680KHZ 12.5PF SMD / 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead
CRYSTAL 32.7680KHZ 12.5PF SMD

Descriptions

Descriptions of Epson FC-135R 32.7680KA-A0 provided by its distributors.

Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 2-Pin CSMD T/R
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom
SMD XTL KHZ +/-20PPM,-40~85C 12.5PF 1K TR
12.5pF ¡À20ppm 32.768KHz 50K¦¸ 3.2mm*1.5mm*900¦Ìm

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • FC-135R32.7680KA-A0