Epson FC-135 32.7680KA-AG5

Crystal 0.032768MHz ±20ppm (Tol) 7pF FUND 70000Ohm 2-Pin SMD T/R
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson FC-135 32.7680KA-AG5.

Electro Sonic

Datasheet2 pages11 years ago
Datasheet2 pages1 year ago

IHS

Arrow.cn

Inventory History

3 month trend:
-8.36%

Alternate Parts

Price @ 1000
$ 0.244
$ 0.258
$ 0.258
Stock
913,363
1,769,548
1,769,548
Authorized Distributors
6
6
6
Frequency
32.768 kHz
32.768 kHz
32.768 kHz
Frequency Tolerance
0.002 %
0.002 %
0.002 %
Frequency Stability
144 ppm
144 ppm
144 ppm
Load Capacitance
7 pF
7 pF
7 pF
ESR (Equivalent Series Resistance)
70 kΩ
65 kΩ
65 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Thailand
Harmonized Tariff Schedule (HTS) Code8541.60.00.10
Introduction Date2008-11-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom
ECS InternationalECS-.327-7-34B-TR
Crystal 0.032768MHz ±20ppm (Tol) 7pF FUND 70000Ohm 2-Pin Ultra Mini-CSMD T/R
ECS InternationalECS-.327-7-34QN-TR
Crystal 0.032768MHz ±20ppm (Stability) 7pF FUND 70000Ohm Automotive 2-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom

Descriptions

Descriptions of Epson FC-135 32.7680KA-AG5 provided by its distributors.

Crystal 0.032768MHz ±20ppm (Tol) 7pF FUND 70000Ohm 2-Pin SMD T/R
FC-135 Series 32.768 KHz 7 pF 3.2 x 1.5 x 0.8 mm Surface Mount Crystal Unit
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom
MINI SMD XTL KHZ +/-20PPM,-40~85C 7PF 3K TR
7pF ¡À20ppm 32.768KHz 70K¦¸ 3.2mm*1.5mm*900¦Ìm

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • FC-13532.7680KA-AG5