Epson FA2016AS 19.2000MF12Y-AG3

FA2016AS 2 x 1.6 x 0.65 mm 19.2 MHz Built in Thermistor Crystal Unit

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson FA2016AS 19.2000MF12Y-AG3.

Related Parts

FA-128S Series 19.2 MHz ±10 ppm 7 pF -40 to +85°C Surface Mount Crystal
FA-20HS Series 2.5 x 2 x 1 mm 19.2 MHz Built in Thermistor Crystal Unit
FA-20HS 19.2000MF12Y-AG3: GPS A11-046-0B XTAL W/ THERMISTOR +/-10PPM @ 30C +/-12PPM-30~85C 7.0PF 250TR
Crystal, Fundamental, 19.2MHz, 8pF, 2mm x 1.6mm, SMD, 4-Pin
Crystal 19.2MHz 7pF 4-Pin CSMD T/R
Crystal 19.2MHz 7pF 4-Pin CSMD T/R

Descriptions

Descriptions of Epson FA2016AS 19.2000MF12Y-AG3 provided by its distributors.

FA2016AS 2 x 1.6 x 0.65 mm 19.2 MHz Built in Thermistor Crystal Unit
Parallel - Fundamental Quartz Crystal
XTL MHZ +/-10PPM +/-12PPM-30~85C 7.0PF 250TR
CRYSTAL 19.2000MHZ 7PF SMD

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • FA2016AS19.2000MF12Y-AG3